- RS Stock No.:
- 192-4771
- Mfr. Part No.:
- SMB6F16AY
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 192-4771
- Mfr. Part No.:
- SMB6F16AY
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The SMB6FxxAY series are designed to protect sensitive automotive circuits against surges and against electrostatic discharges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 470 W (10/1000 μs)
Lead finishing: matte tin plating
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 34.7V |
Minimum Breakdown Voltage | 17.9V |
Mounting Type | Surface Mount |
Package Type | SMB Flat (DO221-AA) |
Maximum Reverse Stand-off Voltage | 16V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 115A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Dimensions | 3.95 x 4.6 x 1.05mm |
Length | 3.95mm |
Capacitance | 150pF |
ESD Voltage | 30kV |
Working Voltage | 16V |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Width | 4.6mm |
Height | 1.05mm |