- RS Stock No.:
- 687-2968
- Mfr. Part No.:
- P6SMB200CA R5
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 687-2968
- Mfr. Part No.:
- P6SMB200CA R5
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
TVS Diodes SMT Bidirectional 600W, P6SMB Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Direction Type | Bi-Directional |
Diode Configuration | Single |
Maximum Clamping Voltage | 274V |
Minimum Breakdown Voltage | 190V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 171V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 2.2A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Dimensions | 4.75 x 3.73 x 2.41mm |
Maximum Operating Temperature | +150 °C |
Width | 3.73mm |
Length | 4.75mm |
Height | 2.41mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
- RS Stock No.:
- 687-2968
- Mfr. Part No.:
- P6SMB200CA R5
- Manufacturer:
- Taiwan Semiconductor