- RS Stock No.:
- 691-0669
- Mfr. Part No.:
- RCLAMP3654P.TCT
- Manufacturer:
- Semtech
Discontinued product
- RS Stock No.:
- 691-0669
- Mfr. Part No.:
- RCLAMP3654P.TCT
- Manufacturer:
- Semtech
Technical data sheets
Legislation and Compliance
Product Details
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Specifications
Attribute | Value |
---|---|
Diode Configuration | Complex Array |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 30V |
Minimum Breakdown Voltage | 6.5V |
Mounting Type | Surface Mount |
Package Type | SLP EP |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 350W |
Maximum Peak Pulse Current | 4A |
ESD Protection | Yes |
Number of Elements per Chip | 2 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.6 x 1.6 x 0.55mm |
Height | 0.55mm |
Length | 1.6mm |
Width | 1.6mm |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |