- RS Stock No.:
- 786-2943
- Mfr. Part No.:
- ESD9P5.0ST5G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 786-2943
- Mfr. Part No.:
- ESD9P5.0ST5G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 9.8V |
Minimum Breakdown Voltage | 5.8V |
Mounting Type | Surface Mount |
Package Type | SOD-923 |
Maximum Reverse Stand-off Voltage | 5V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 0.15W |
Maximum Peak Pulse Current | 1A |
ESD Protection | Yes |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 0.85 x 0.65 x 0.4mm |
Maximum Operating Temperature | +150 °C |
Maximum Reverse Leakage Current | 1µA |
Test Current | 1mA |
Height | 0.4mm |
Width | 0.65mm |
Length | 0.85mm |
Automotive Standard | AEC-Q101 |
Capacitance | 1.3pF |