Maxim MAX3205EATE+, Dual Uni-Directional TVS Diode Array, 1.66W, 16-Pin TQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ESD & EMI Filter Protection, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Transient Voltage Suppressors, Maxim Integrated Products

Specifications
Attribute Value
Diode Configuration Dual
Direction Type Uni-Directional
Maximum Clamping Voltage 30V
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Peak Pulse Power Dissipation 1.66W
Maximum Peak Pulse Current 45A
ESD Protection Yes
Number of Elements per Chip 2
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Maximum Reverse Leakage Current 100nA
Capacitance 3.2pF
Dimensions 3 x 3 x 0.75mm
Width 3mm
Length 3mm
Height 0.75mm
15 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
1.868
(exc. VAT)
2.298
(inc. VAT)
units
Per unit
Per Pack*
5 - 5
€1.868
€9.34
10 - 20
€1.832
€9.16
25 - 45
€1.662
€8.31
50 - 70
€1.534
€7.67
75 +
€1.494
€7.47
*price indicative
Packaging Options: