- RS Stock No.:
- 811-9944
- Mfr. Part No.:
- P4SMA400A-E3/61
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 811-9944
- Mfr. Part No.:
- P4SMA400A-E3/61
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, P4SMA Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 548V |
Minimum Breakdown Voltage | 380V |
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Reverse Stand-off Voltage | 342V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 400W |
Maximum Peak Pulse Current | 0.55A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.79 x 2.087mm |
Height | 2.087mm |
Maximum Reverse Leakage Current | 1µA |
Length | 4.5mm |
Test Current | 1mA |
Width | 2.79mm |
- RS Stock No.:
- 811-9944
- Mfr. Part No.:
- P4SMA400A-E3/61
- Manufacturer:
- Vishay