- RS Stock No.:
- 829-4391
- Mfr. Part No.:
- SMP2300SCMC
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-4391
- Mfr. Part No.:
- SMP2300SCMC
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Bi-Directional |
Minimum Breakdown Voltage | 230V |
Mounting Type | Surface Mount |
Package Type | DO-214AA (SMB) |
Maximum Reverse Stand-off Voltage | 190V |
Pin Count | 2 |
Maximum Peak Pulse Current | 500A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.6 x 3.95 x 2.45mm |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Height | 2.45mm |
Width | 3.95mm |
Maximum Reverse Leakage Current | 5µA |
- RS Stock No.:
- 829-4391
- Mfr. Part No.:
- SMP2300SCMC
- Manufacturer:
- STMicroelectronics