- RS Stock No.:
- 903-5610
- Mfr. Part No.:
- P6KE36A
- Manufacturer:
- HY Electronic Corp
Discontinued product
- RS Stock No.:
- 903-5610
- Mfr. Part No.:
- P6KE36A
- Manufacturer:
- HY Electronic Corp
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TVS Diodes Axial Unidirectional 600W, P6KE Series, HY Electronic (Cayman) Limited
The HY Electronic P6KE Series are glass passivated unidirectional transient voltage suppressors. The TVS diodes feature fast response times and clamping voltage capability and low leakage. The suppressor offers transient voltage surge protection in inductive circuits.
Polarity: Uni-directional
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W
Plastic Material: UL 94V-0 recognition
Package: DO-15
Reverse Voltage ranges from 6.8 V to 220 V
Power Dissipation: 600 W
Transient Voltage Suppressors, HY Electronic (Cayman) Limited
HY Electronic (Cayman) Limited introduce a series of transient voltage suppressors (TVS), that are diodes offering transient voltage protection. The TVS Diodes are supplied in either axial or surface mount packages. Ranging from 400 W up to 1500 W with either Uni-directional or Bi-directional direction.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 49.9V |
Minimum Breakdown Voltage | 34.2V |
Mounting Type | Through Hole |
Package Type | DO-15 |
Maximum Reverse Stand-off Voltage | 30.8V |
Pin Count | 2 |
Peak Pulse Power Dissipation | 600W |
Maximum Peak Pulse Current | 12A |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Dimensions | 3.6 (Dia.) x 7.6 (L)mm |
Maximum Operating Temperature | +150 °C |
Diameter | 3.6mm |
Surge Current Rating | 100A |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Length | 7.6mm |