- RS Stock No.:
- 921-1209
- Mfr. Part No.:
- DT1446-04V-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-1209
- Mfr. Part No.:
- DT1446-04V-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Quad Channel Data Line Protection TVS Diode Array, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Direction Type | Uni-Directional |
Diode Configuration | Array |
Maximum Clamping Voltage | 8.5V |
Minimum Breakdown Voltage | 6V |
Mounting Type | Surface Mount |
Package Type | SOT-563 |
Maximum Reverse Stand-off Voltage | 5.5V |
Pin Count | 6 |
Peak Pulse Power Dissipation | 0.38W |
Maximum Peak Pulse Current | 4.7A |
ESD Protection | Yes |
Number of Elements per Chip | 10 |
Minimum Operating Temperature | -55 °C |
Dimensions | 1.7 x 1.25 x 0.6mm |
Maximum Operating Temperature | +150 °C |
Height | 0.6mm |
Width | 1.25mm |
Test Current | 1mA |
Maximum Reverse Leakage Current | 5µA |
Length | 1.7mm |
Capacitance | 0.65pF |
Working Voltage | 6V |