- RS Stock No.:
- 136-9760
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-9760
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
RS Pro ESD Epoxy Coated Tweezers
RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.
Features and Benefits
Non-magnetisable (except for RS stock No:136-9784)
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Corrosion resistance to most chemicals, salts and acids
Generally used where corrosion resistance and toughness are primary requirements
Epoxy Coating
Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
Conductive additives and light and heat resistance pigment.
Excellent general resistance
Easy to clean
Excellent dispersion
Impact-resistant surface
Excellent elasticity
Functional permanent graffiti protection
Application Information
RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
Anti-Acid - Anti-Magnetic
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 120 |
Anti-Magnetic | Yes |
ESD Safe | Yes |
Anti-Acid | Yes |