- RS Stock No.:
- 179-5388
- Mfr. Part No.:
- 92 34 28
- Manufacturer:
- Knipex
Discontinued product
- RS Stock No.:
- 179-5388
- Mfr. Part No.:
- 92 34 28
- Manufacturer:
- Knipex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Knipex Tweezer
The Knipex tweezer has an overall length of 105mm. It is made of anti-magnetic stainless steel. These precision tweezers have a needle pointed shape.
Features and Benefits
• Extra fine, bent tips
• Net weight is 12g
• Non-reflective surface
• Resistant to acid
• Smooth gripping surfaces
• Net weight is 12g
• Non-reflective surface
• Resistant to acid
• Smooth gripping surfaces
Applications
• For ultra fine mounting work
Specifications
Attribute | Value |
---|---|
Model Number | 92 34 28 |
Material | Stainless Steel |
Overall Length | 105 mm |
Anti-Magnetic | Yes |