Erem 120 mm, Stainless Steel, Pointed, Tweezers
- RS Stock No.:
- 240-0707
- Mfr. Part No.:
- 1SA
- Manufacturer:
- Erem
Price Each**
€28.90
(exc. VAT)
€35.55
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €28.90 |
**price indicative
Related links
- Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm Pointed, Tweezers
- Weller Erem 120 mm Pointed, ESD Tweezers
- Weller Erem 120 mm Pointed; Relieved, Tweezers
- Weller Erem 120 mm Pointed; Inside Serrated, Tweezers
- Weller Erem 120 mm Pointed; Relieved, ESD Tweezers
- Bernstein AG 120 mm Pointed, Tweezers
- Weller 120 mm Pointed, Tweezers