- RS Stock No.:
- 834-8195
- Mfr. Part No.:
- 5-075
- Manufacturer:
- Bernstein
Discontinued product
- RS Stock No.:
- 834-8195
- Mfr. Part No.:
- 5-075
- Manufacturer:
- Bernstein
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Bernstein Precision Surface Mount Tweezers (SA)
Precision highly accurate tweezers manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 140 mm |
Orientation | Straight |
Point Type | Pointed |
Anti-Magnetic | Yes |
Anti-Acid | Yes |
Solder Adhesion Resistant | Yes |