- RS Stock No.:
- 811-7418
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-7418
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UL LSZH 24AWG Paired Foil Shield
RS Pro LSZH foil shielded multipair industrial cable, designed for use in a wide variety of applications such as computer cable for EIA RS-232 applications.
Features and Benefits
Tinned copper construction
PE insulation
LSZH jacket
UL LSZH
PE insulation
LSZH jacket
UL LSZH
Standards
UL
Specifications
Attribute | Value |
---|---|
Number of Pairs | 3 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Shield Type | Foil |
Sheath Colour | Grey |
Outer Diameter | 5.9mm |
Outer Sheath Material | LSZH |
Cable Shape | Multicore |
Characteristic Impedance | 75 Ω |
Voltage Rating | 300 V |
Standards Met | CE, CSA Certified, UL |
Core Strands | 7/0.6 mm |
Shielded/Unshielded | Shielded |