RS PRO, Thread Size 0 → 25 mm Tyre Tool UKAS

  • RS Stock No. 180-9519
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS PRO Electronic Tyre Tread Depth Gauge

This digital tyre tread depth gauge from our trusted and highly reliable own brand RS PRO is an essential device for checking the tyre tread depth on the tyre of a car. The digital gauge features a digital display screen, so tread depth results can be viewed instantly. The lightweight durable design ensures that the tread depth gauge can be used in a number of environments due to its portability.

Features and benefits

• Lightweight robust design
• Digital display screen to quickly display results accurately
• Carbon fibre composite: gauge body and probe
• Auto power off after 4 minutes to preserve battery life
• Portable to be used on the go
• Range: 0-25 mm / 1"
• Also suitable for brake shoe and pad wear

Common applications

A tyre tread depth gauge is an essential tool for checking the tyre tread depth on the tyres of a vehicle such as a car and making sure they are within the legal limit.

What is the legal limit for tyre tread?

The legal limit and minimum tyre tread depth is a constant 1.6 mm around the central three-quarters of the tyre.

How to use an electric tyre tread depth gauge?

Before using the digital tread depth gauge, ensure that the base is situated on a flat surface and has been zeroed. Next, ensure the base is located firmly on the surface of the tyre and the probe is touching the bottom on the tread. Once in contact, the results will be visible on the digital display screen.

Why do you need to check the tyre tread depth?

Checking your tyre tread depth on car tyres, for example, is not only a legal requirement but also helps to prevent serious accidents from poor tyre quality. If your tyre tread depth is too low, it can cause aquaplaning, reduced control of the vehicle and can cause the tyre to deteriorate at a faster rate.

Why use a digital tread depth gauge?

Digital tyre tread depth gauges are highly versatile and take the guesswork out of checking the tyre tread depth, as the machine will automatically check and display the results on the digital display screen. Digital depth gauges are highly accurate and easy to use, making them an ideal item for checking tread depth.

Specifications
Attribute Value
Tyre Tool Type Tyre Depth Gauge
Tread Size 0 → 25 mm
Calibrated UKAS
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
61.54
(exc. VAT)
75.69
(inc. VAT)
units
Per unit
1 +
€61.54
Related Products
RS Pro Sack Tying Tool Designed for use ...
Description:
RS Pro Sack Tying Tool Designed for use with strong wire sack ties. This tool has smooth spiralling action which creates a tight tie and has a comfortable grip. Perfect tool for fixing rod ties in concreting applications Assembled by ...
The Glenair® Earth Bond Hydraulic setting tool offers ...
Description:
The Glenair® Earth Bond Hydraulic setting tool offers a reliable way of allowing attachment to metallic structures It will assist in creating a method of electrical grounding that is widely used in Industries such as Automotive, Railway, Military Vehicles, and ...
Syringe action for holding and retrieving small components ...
Description:
Syringe action for holding and retrieving small components Three pronged steel grabber with chrome-plated finish Yellow plastic housing Ideal for use in restricted access areas Overall length 115 mm
Removes chips and cleans the chip trays on ...
Description:
Removes chips and cleans the chip trays on your machines Black finished steel hooks. This modular chip hook allows extensions of 200 mm increments from the standard length of 300 mm. Includes a special ø130mm guard to protect your hand ...