Black, Grey Rubber Castor Wheels, 90kg

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Solid Grey Tyre Wheel, Series WRP & WPSW

Two sizes suitable as replacements for our range of rubber tyred castors
Plastic hub with plain bearing

Specifications
Attribute Value
Load Capacity 90kg
Tyre Type Solid
Tyre Material Rubber
Hub Material Plastic
Hub Bearing Type Plain Bore
Wheel Diameter 125mm
Wheel Width 35mm
Bore Diameter 12mm
Bore Length 40mm
Colour Black, Grey
18 In stock for delivery within 2 working days
Unit of sale: Each
14.27
(exc. VAT)
17.55
(inc. VAT)
units
Per unit
1 - 4
€14.27
5 - 9
€13.84
10 +
€13.38
Related Products
Black polypropylene copolymer wheels with standard full, black ...
Description:
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profileSymmetrical hub with smooth hole or roller bearings.For quiet handling on uneven surfaces. Excellent resistance to ageing.
Black polypropylene copolymer wheels with standard solid grey ...
Description:
Black polypropylene copolymer wheels with standard solid grey rubber tyre with trapezoidal profileSymmetrical hub with smooth hole, roller bearings.Designed for interior handling on delicate surfaces.Do not mark floors.
Range of hospital castors to fit the many ...
Description:
Range of hospital castors to fit the many hospital beds in the Health Care market Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to ...
Black solid rubber tyre with polypropylene centre Plain ...
Description:
Black solid rubber tyre with polypropylene centre Plain bearings Light to medium duty applications eg. rotary mowers, floor cleaners, sack barrows, truck and trolley applications.