Guitel Hervieu Grey, Yellow Polyurethane Abrasion Resistant, Corrosion Resistant Trolley Wheel, 700kg
- RS Stock No.:
- 399-919
- Mfr. Part No.:
- 21-511-200B20
- Manufacturer:
- Guitel Hervieu
19 In stock for delivery within 2 working days
Added
Price Each
€81.78
(exc. VAT)
€100.59
(inc. VAT)
Units | Per unit |
1 - 4 | €81.78 |
5 - 9 | €78.51 |
10 + | €76.87 |
- RS Stock No.:
- 399-919
- Mfr. Part No.:
- 21-511-200B20
- Manufacturer:
- Guitel Hervieu
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pallet truck wheels
Spare Wheels for Pallet Trucks.
Available as One-Piece Nylon 6
Available as One-Piece Nylon 6
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 700kg |
Tyre Material | Polyurethane |
Hub Material | Aluminium |
Features | Abrasion Resistant, Corrosion Resistant |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | Grey, Yellow |
- RS Stock No.:
- 399-919
- Mfr. Part No.:
- 21-511-200B20
- Manufacturer:
- Guitel Hervieu
- COO (Country of Origin):
- FR