- RS Stock No.:
- 172-1141
- Mfr. Part No.:
- DYR125x37-Ø12
- Manufacturer:
- Tente
62 In stock for delivery within 2 working days
Added
Price Each
€19.37
(exc. VAT)
€23.83
(inc. VAT)
Units | Per unit |
1 - 4 | €19.37 |
5 - 9 | €18.55 |
10 + | €18.20 |
- RS Stock No.:
- 172-1141
- Mfr. Part No.:
- DYR125x37-Ø12
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 37mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 100kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Black |