- RS Stock No.:
- 172-1165
- Mfr. Part No.:
- UAR080x32-Ø12 HL44,4 red
- Manufacturer:
- Tente
7 In stock for delivery within 2 working days
Added
Price Each
€8.68
(exc. VAT)
€10.68
(inc. VAT)
Units | Per unit |
1 - 4 | €8.68 |
5 - 9 | €8.35 |
10 + | €8.20 |
- RS Stock No.:
- 172-1165
- Mfr. Part No.:
- UAR080x32-Ø12 HL44,4 red
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, Tread: Polyurethane, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 32mm |
Bore Diameter | 12mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 100kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 44.4mm |
Bore Length | 44.4mm |
Colour | Red, White |