- RS Stock No.:
- 172-1169
- Mfr. Part No.:
- UAR160x40-Ø20 HL58 red
- Manufacturer:
- Tente
15 In stock for delivery within 2 working days
Added
Price Each
€17.38
(exc. VAT)
€21.38
(inc. VAT)
Units | Per unit |
1 - 4 | €17.38 |
5 - 9 | €16.70 |
10 + | €16.35 |
- RS Stock No.:
- 172-1169
- Mfr. Part No.:
- UAR160x40-Ø20 HL58 red
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, Tread: Polyurethane, roller bearing
Features and Benefits
Electric Conductive
Load Capacity Tested According EN 12532
Suitable for Industrial Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Hard Polyurethane |
Load Capacity | 350kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Roller Bearing |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Red, White |