- RS Stock No.:
- 183-2745
- Mfr. Part No.:
- DVR200X50-20
- Manufacturer:
- Tente
1 Within 1 working day(s) (IE stock)
101 Within 2 working day(s) (EU stock)
Added
Price Each
€16.16
(exc. VAT)
€19.88
(inc. VAT)
Units | Per unit |
1 - 4 | €16.16 |
5 - 9 | €15.51 |
10 + | €14.87 |
- RS Stock No.:
- 183-2745
- Mfr. Part No.:
- DVR200X50-20
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of pressed steel, Tread: solid rubber, black, rollerBearing.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 410kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Corrosion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Black |