- RS Stock No.:
- 183-2749
- Mfr. Part No.:
- PIR080X30-12
- Manufacturer:
- Tente
- RS Stock No.:
- 183-2749
- Mfr. Part No.:
- PIR080X30-12
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polypropylene, Tread: solid rubber, grey non-marking, roller bearing
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 80mm |
Wheel Width | 35mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 70kg |
Tyre Material | Rubber |
Hub Material | Polypropylene |
Features | Non-Marking |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 45mm |
Bore Length | 45mm |
Colour | Grey |