- RS Stock No.:
- 247-8405
- Mfr. Part No.:
- 13112 G
- Manufacturer:
- LAG
6 In stock for delivery within 2 working days
Added
Price Each
€8.10
(exc. VAT)
€9.96
(inc. VAT)
Units | Per unit |
1 - 4 | €8.10 |
5 - 9 | €7.78 |
10 + | €7.60 |
- RS Stock No.:
- 247-8405
- Mfr. Part No.:
- 13112 G
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Grey Elastic Rubber Tyre, Black Nylon Hub, Medium Duty, Series DG
Black hub
Solid grey tyre, rubber hardness 73 Shore
-20°C to +60°C operation
Plain Nylon 6 bush bearings
Non marking tyre
Solid grey tyre, rubber hardness 73 Shore
-20°C to +60°C operation
Plain Nylon 6 bush bearings
Non marking tyre
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 37.5mm |
Bore Diameter | 12mm |
Tyre Type | Solid |
Load Capacity | 110kg |
Tyre Material | Rubber |
Hub Material | Thermoplastic |
Features | Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | Black, Grey |