- RS Stock No.:
- 454-1640
- Mfr. Part No.:
- UFR160x46-20LM58 Grey
- Manufacturer:
- Tente
- RS Stock No.:
- 454-1640
- Mfr. Part No.:
- UFR160x46-20LM58 Grey
- Manufacturer:
- Tente
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Elastic Rubber Tyred Wheel, UFR Series
Increased resilience
Non-marking tyre and quiet in use
Roller bearing
Non-marking tyre and quiet in use
Roller bearing
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 46mm |
Bore Diameter | 20mm |
Tyre Type | Soft Rubber |
Load Capacity | 300kg |
Tyre Material | Rubber |
Hub Material | Polyamide |
Features | Abrasion Resistant |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 58mm |
Bore Length | 58mm |
Colour | Grey |