- RS Stock No.:
- 694-9052
- Mfr. Part No.:
- 12076G
- Manufacturer:
- LAG
11 In stock for delivery within 2 working days
Added
Price Each
€12.62
(exc. VAT)
€15.52
(inc. VAT)
Units | Per unit |
1 - 4 | €12.62 |
5 - 9 | €12.11 |
10 + | €11.87 |
- RS Stock No.:
- 694-9052
- Mfr. Part No.:
- 12076G
- Manufacturer:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Grey Elastic Rubber Tyre, Press Steel Hub, Medium Duty, Series BG
Solid, Non marking tyre, Shore A hardness 73 ±3Temperature range –20°C to +60°CSteel hub with roller bearing
Note
Wheel Size refers to the size of wheel hub plus tyre
Elastic rubber has a high load capacity, high wear resistance and gives a smooth, soft, cushioned ride. Temp – 20°c to + 60°c.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 180kg |
Tyre Material | Rubber |
Hub Material | Steel |
Features | Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Bore Length | 50mm |
Colour | Black, Grey |