- RS Stock No.:
- 782-7815
- Mfr. Part No.:
- 5226600-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-7815
- Mfr. Part No.:
- 5226600-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity UHF Connector - Miniature Crimp Cable Plug
Miniature UHF coaxial cable plug connector with a dual crimp style termination. This Miniature UHF coaxial cable plug has nickel plated miniature body, polypropylene dielectric and tin plated centre contact. The cable types that this Miniature UHF coaxial cable plug can be used with are RG58, 58A, 58B and 58C
IEC 169-12 nickel-plated brass UHF connectors
A wide range of low-cost connectors for low-frequency applications up to 200 MHz. These connectors are available in both crimp and locking versions, and can be used with cables of different diameters. The range of available adaptors also allows them to be used with small-diameter coaxial cables. Bodies are in nickel-plated brass and the internal contact springs are in beryllium copper.
Connectors are delivered with mounting instructions.
Connectors are delivered with mounting instructions.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 200MHz |
Contact Plating | Tin |
Mating Type | Threaded |
- RS Stock No.:
- 782-7815
- Mfr. Part No.:
- 5226600-1
- Manufacturer:
- TE Connectivity