- RS Stock No.:
- 886-3004
- Mfr. Part No.:
- 25-7308
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-3004
- Mfr. Part No.:
- 25-7308
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | UHF Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG59/U |
Operating Frequency | 0 to 1GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |