- RS Stock No.:
- 158-5661
- Mfr. Part No.:
- RSP-122811-02
- Manufacturer:
- Samtec
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price 1 Box of 1
€1.11
(exc. VAT)
€1.37
(inc. VAT)
Box(es) | Per Box |
1 + | €1.11 |
- RS Stock No.:
- 158-5661
- Mfr. Part No.:
- RSP-122811-02
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec I-PEX MHF III receptacle connector is a surface mount, bulkhead fitting UMCC Connector with straight orientation having 50Ω impedance.
RoHS compliant
0-6GHz rated frequency
0-6GHz rated frequency
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UMCC Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RF Cable |
Size | Subminiature |
Bulkhead | Yes |
Operating Frequency | 0 to 6GHz |
Body Plating | Tin Over Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Mating Type | Cable |