TDK-Lambda 10V dc, 60 V dc Input Uninterruptible power supply 960 W DUSH960 1248

Subtotal (1 unit)*

€304.15

(exc. VAT)

€374.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 June 2026
  • Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€304.15

*price indicative

RS Stock No.:
589-959
Mfr. Part No.:
DUSH960-1248-0M
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Uninterruptible power supply

Sub Type

DIN Rail

Current

20A

Output Voltage

12, 48V dc

Input Voltage

10, 60V dc

Power

960W

Number of Outlets

1

Width

54mm

Standards/Approvals

UKCA Mark, IEC/EN/UL/CSA62368-1 (Ed.3), CE mark, IEC/EN/UL/CSA61010-1, IEC/UL 61010-2-201

Depth

131.2mm

Length

115mm

Series

DUSH960 1248

COO (Country of Origin):
MY
The TDK-Lambda 960W 10 to 60Vdc UPS DIN Rail Modules performs two functions to provide DC backup power in the event of a power loss. Under normal conditions the external AC-DC power supply will provide power to the load. The external power source also keeps the (external) batteries fully charged, via an internal bi-directional DC-DC converter. If the input source to the load is interrupted, the DC-DC converter will maintain a regulated output voltage, using the battery as the power source.

Operates from 10 to 60V batteries

Can provide a 10 to 60V output Enables Longer Battery Run Times

Allows Remote Maintenance and Adjustable Parameters

Related links