- RS Stock No.:
- 207-6153
- Mfr. Part No.:
- SX3650CI
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 207-6153
- Mfr. Part No.:
- SX3650CI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric protects your electronic equipment from damage due to power outages, surges and spikes while providing short term battery power during an outage.
LED Indicator and Audible Alarms
Automatic Voltage Regulation (AVR)
Backup and Surge Protected Outlets
Automatic Voltage Regulation (AVR)
Backup and Surge Protected Outlets
Specifications
Attribute | Value |
---|---|
Model | SX3650CI |
Power Rating | 390W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 230V |
Current Rating | 7A |