APC Smart-UPS Rack Uninterruptible Power Supply, 1000VA (640W) - SUA1000RMI1U
- RS Stock No.:
- 779-3793
- Mfr. Part No.:
- SUA1000RMI1U
- Manufacturer:
- APC
View this category
4 Within 2 working day(s) (EU stock)
1 Within 2 working day(s) (EU stock)
Price Each
€1,100.00
(exc. VAT)
€1,353.00
(inc. VAT)
units | Per unit |
1 + | €1,100.00 |
- RS Stock No.:
- 779-3793
- Mfr. Part No.:
- SUA1000RMI1U
- Manufacturer:
- APC
Legislation and Compliance
Product Details
APC Uninterruptible Power Supply (UPS)
Features and Benefits
Applications
Certifications
Specifications
Attribute | Value |
Model | Smart-UPS |
Power Rating | 640W |
VA Rating | 1000VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount |
Backup Time | 5min |
Number of Outlets | 4 |
Length | 432mm |
Width | 44mm |
Depth | 660mm |
Type | Line Interactive |