- RS Stock No.:
- 166-0330
- Mfr. Part No.:
- SA604AD/01,112
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 166-0330
- Mfr. Part No.:
- SA604AD/01,112
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RF Mixers Low Power FM IF Systems, NXP Semiconductors
Radio Frequency (RF), NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Length | 10mm |
Width | 4mm |
Height | 1.45mm |
Maximum Operating Supply Voltage | 8 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 166-0330
- Mfr. Part No.:
- SA604AD/01,112
- Manufacturer:
- NXP