- RS Stock No.:
- 624-9661
- Mfr. Part No.:
- 68435
- Manufacturer:
- Eaton
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 624-9661
- Mfr. Part No.:
- 68435
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FlexPDU
Have the right connectors just where you need them.
FlexPDUs (Power Distribution Units) are flexible mounting multiway socket blocks for easy connection of multiple loads or either free-standing or rack-mounted UPSs
Provide large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10A sockets) which can fit into a very compact unit (1U - 19")
Provide large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10A sockets) which can fit into a very compact unit (1U - 19")
Approvals: CE, UL
Standards
DIN models: DIN 49 440-1, DIN 49 440-5, DIN 49 440-6 - BS models: BS 1363 IEC models: IEC 60 320-1, EN 60 320-1 - HW models: IEC 60 950, EN 50 091
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Distribution Unit |