- RS Stock No.:
- 746-6088
- Mfr. Part No.:
- 6EP1935-6MD31
- Manufacturer:
- Siemens
4 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price Each
€380.48
(exc. VAT)
€467.99
(inc. VAT)
Units | Per unit |
1 + | €380.48 |
- RS Stock No.:
- 746-6088
- Mfr. Part No.:
- 6EP1935-6MD31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
Siemens UPS Battery Pack For Use With 6 and 15A DC UPS Modules, 2.5Ah Capacity - 6EP1935-6MD31
Allow your industrial equipment time to shut down correctly in case of electrical failure with this lead-acid battery pack from Siemens. It keeps a UPS charged and ready to supply backup power to devices like computers and sensors. To prevent electrical faults from causing damage to the battery while it's charging, it includes short-circuit and current overload protection. For ease of use and to cut out the need for maintenance, the unit is fully sealed. If you want longer buffering times, a parallel connection on the device makes it easy for you to connect it to another power supply. As the module is pre-wired, you also benefit from fast installation.
Wide operating temperature range of -40°C to +60°C so compatible with demanding environments
Optional DIN rail or wall mounting to suit your needs
Spring-loaded terminals for easy plug-in connections with minimal insertion force
Compact dimensions of 151 (height) x 265 (width) x 91mm (depth) to minimise installation space
Optional DIN rail or wall mounting to suit your needs
Spring-loaded terminals for easy plug-in connections with minimal insertion force
Compact dimensions of 151 (height) x 265 (width) x 91mm (depth) to minimise installation space
What's the service life of this battery pack?
This battery pack has an extended service life of 10 years when used at a typical ambient temperature of +20°C.
Specifications
Attribute | Value |
---|---|
Accessory Type | Battery Pack |
For Use With | 15 A DC UPS Module, 6 A DC UPS Module |
Standards Met | CE |
Mounting Style | Wall Mount |
Output Voltage | 24V |
- RS Stock No.:
- 746-6088
- Mfr. Part No.:
- 6EP1935-6MD31
- Manufacturer:
- Siemens