Phoenix Contact UPS Power Supplies

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Phoenix Contact UPS Uninterruptable Power Supplies Batteries

UPS-BAT/VRLA/24DC/7.2AH

An energy storage device from Phoenix Contact designed for using with QUINT UPS-IQ to give continuous automatic detection and communication
The IP20 replacement UPS battery has pure lead AGM, VRLA technology is supplied fully charged.

Features and Benefits

• Tool-free switching during operation
• Battery capacity of 7.2Ah
• Fast installation
• Automatic detection of the energy storage
• Maximum buffer times at extreme temperatures
• Operating temperature of 0°C to +40°C

Specifications
Attribute Value
Accessory Type Battery
For Use With UPS
Dimensions 110 x 135 x 202mm
Depth 202mm
Length 110mm
Width 135mm
18 In stock for delivery within 2 working days
Unit of sale: Each
146.53
(exc. VAT)
180.23
(inc. VAT)
units
Per unit
1 +
€146.53
Related Products
Uninterruptible battery power supply units are the ideal ...
Description:
Uninterruptible battery power supply units are the ideal solution to an unstable mains supply With IQ technology they provide information regarding the charging state, remaining runtime and the service life of your rechargeable battery module. Now, also available, a UPS ...
Compact design Integrated load distribution for prolonged mains ...
Description:
Compact design Integrated load distribution for prolonged mains bridging Maximum plant availability through optimised battery management LED signalling Long buffer times with high currents Minimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting
Riello MultiCOM 382 provides a set of relay ...
Description:
Riello MultiCOM 382 provides a set of relay contacts to provide UPS alarm and status indication The contacts are connected through terminal connections. Signal contacts include Emergency Power Off (EPO), Remote Shut Down (RSD), On Battery, On Bypass, Alarm and ...
Universal Sensor that detects smoke in IT spaces ...
Description:
Universal Sensor that detects smoke in IT spaces This sensor supplements the existing life safety system already in place. RJ-45 sensor connection type: Automatically detected by compatible Net Botz appliances and easily extended with standard CAT5/6 cable to 100 feet. ...