- RS Stock No.:
- 768-8890
- Mfr. Part No.:
- BB SDH 72-A3
- Manufacturer:
- Riello
3 In stock for delivery within 2 working days
Added
Price Each
€920.10
(exc. VAT)
€1,131.72
(inc. VAT)
Units | Per unit |
1 + | €920.10 |
- RS Stock No.:
- 768-8890
- Mfr. Part No.:
- BB SDH 72-A3
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS BB SDH 72-A3 Battery Pack For Use With SDH 2200/3000ER (7Ah Batteries)
Battery pack for use with the extended runtime versions of the SDH 2200/3000 uninterruptible power supplies. The 72V battery pack comes with 7Ah batteries. PLEASE NOTE THAT THE EXTENDED RUNTIME VERSION OF THE SDH DOES NOT INCLUDE INTERNAL BATTERIES SO WILL REQUIRE A SEPARATE BATTERY PACK.
Specifications
Attribute | Value |
---|---|
Accessory Type | 7 Ah Battery Extended Runtime Pack |
For Use With | Sentinel Dual SDH 2200/3000 UPS |
- RS Stock No.:
- 768-8890
- Mfr. Part No.:
- BB SDH 72-A3
- Manufacturer:
- Riello