APC Battery Pack For Use With Smart-UPS XL 24V
- RS Stock No.:
- 779-3986
- Mfr. Part No.:
- SUA24XLBP
- Manufacturer:
- APC
View all UPS Accessories
1 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Price Each
€559.00
(exc. VAT)
€687.57
(inc. VAT)
units | Per unit |
1 + | €559.00 |
- RS Stock No.:
- 779-3986
- Mfr. Part No.:
- SUA24XLBP
- Manufacturer:
- APC
Legislation and Compliance
Product Details
APC Smart-UPS® Line Interactive
Specifications
Attribute | Value |
Accessory Type | Battery Pack |
For Use With | Smart-UPS XL 24V |
Dimensions | 170 x 216 x 439mm |
Depth | 216mm |
Length | 170mm |
Width | 439mm |