- RS Stock No.:
- 779-4005
- Mfr. Part No.:
- RBC11
- Manufacturer:
- APC
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€559.00
(exc. VAT)
€687.57
(inc. VAT)
Units | Per unit |
1 + | €559.00 |
- RS Stock No.:
- 779-4005
- Mfr. Part No.:
- RBC11
- Manufacturer:
- APC
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
APC Replacement Battery Cartridge
The APC battery pack of 816VAh is a replacement battery cartridge. It has four maintenance-free, sealed lead-acid batteries with suspended electrolyte, designed to use with Smart-UPS and UPS. It has hot-swappable batteries that ensure clean, uninterrupted power to protected equipment while batteries are being replaced.
Features and Benefits
Plug-and-play installation
High-quality UPS batteries
High rate discharge design
Operating temperature ranges between 0°C and 40°C
Performance guaranteed
Expected battery life is 3 to 5 years
Reliable battery for power spikes and outages
Spill-free sealed battery uses recycled lead
Voltage is 12V
High-quality UPS batteries
High rate discharge design
Operating temperature ranges between 0°C and 40°C
Performance guaranteed
Expected battery life is 3 to 5 years
Reliable battery for power spikes and outages
Spill-free sealed battery uses recycled lead
Voltage is 12V
Applications
For UPS at homes
Small businesses that require computers
Network systems
Small businesses that require computers
Network systems
Certifications
REACH compliant
Specifications
Attribute | Value |
---|---|
Accessory Type | Replacement Battery Cartridge |
For Use With | Smart-UPS, UPS |
- RS Stock No.:
- 779-4005
- Mfr. Part No.:
- RBC11
- Manufacturer:
- APC