- RS Stock No.:
- 122-8266
- Mfr. Part No.:
- SX3650CI-FR
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 122-8266
- Mfr. Part No.:
- SX3650CI-FR
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
APC Uninterruptible Power Supply (UPS)
The APC Back-UPS SX3 is a 650VA/390W line-interactive, desktop mount uninterruptible power supply. This is a new age device that by Schneider Electric. It is designed to protect your electronic equipment from damage due to power outages, surges, and spikes while providing short-term battery power during an outage. The Back-UPS features Automatic Voltage Regulation (AVR) that instantly adjusts high and low voltages to safe levels for your electronics to let you work indefinitely through sustained fluctuations. Specifically designed to protect your equipment and network connection in harsh power environments, the Back-UPS ensures maximum productivity and work efficiency.
Features and Benefits
LED Indicator and audible alarms
Input voltage range from 140 to 300V
3 battery backup and surge protected outlets
Push button circuit breaker
Automatic diagnostic testing
Easy to use one step battery connector
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Input voltage range from 140 to 300V
3 battery backup and surge protected outlets
Push button circuit breaker
Automatic diagnostic testing
Easy to use one step battery connector
Maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte
Applications
PC and peripherals
Networking equipment (router, modem)
Network Attached Storage (NAS)
Projectors with impulse power
Networking equipment (router, modem)
Network Attached Storage (NAS)
Projectors with impulse power
Certifications
CE
Specifications
Attribute | Value |
---|---|
Model | Back UPS |
Power Rating | 390W |
VA Rating | 650VA |
Input Voltage | 230V |
Mounting Type | Desktop |
Number of Outlets | 3 |
Type | Line Interactive |
Length | 115mm |
Width | 200mm |
Depth | 257mm |
Plug Type | Euro Shuko Plug |
- RS Stock No.:
- 122-8266
- Mfr. Part No.:
- SX3650CI-FR
- Manufacturer:
- APC