- RS Stock No.:
- 207-6151
- Mfr. Part No.:
- SX3500CI
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 207-6151
- Mfr. Part No.:
- SX3500CI
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric is protects your electronic equipment from damage due to power outages, surges and spikes while providing short term battery power during an outage.
Automatic Diagnostic Testing
Automatic Voltage Regulation (AVR)
3 battery backup and surge protected
Automatic Voltage Regulation (AVR)
3 battery backup and surge protected
Specifications
Attribute | Value |
---|---|
Model | SX3500CI |
Power Rating | 300W |
VA Rating | 500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Current Rating | 2A |