- RS Stock No.:
- 207-6154
- Mfr. Part No.:
- SX3800CI
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 207-6154
- Mfr. Part No.:
- SX3800CI
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Model | SX3800CI |
Power Rating | 480W |
VA Rating | 800VA |
Output Voltage | 230V |
Input Voltage | 230V |
Current Rating | 2A |