- RS Stock No.:
- 721-2566
- Mfr. Part No.:
- BE700G-FR
- Manufacturer:
- APC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 721-2566
- Mfr. Part No.:
- BE700G-FR
- Manufacturer:
- APC
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
APC Uninterruptible Power Supply (UPS)
The APC Power-Saving Back-UPS ES UPS model is a 700VA/405W uninterruptible power supply. This is an ideal solution that provides early-warning fault analysis on batteries enabling timely preventive maintenance. The master/controlled outlets reduce power consumption by automatically shutting off power to unused peripherals (phantom loads) when the computer is off, in sleep, or hibernation mode. It has a maintenance-free, leak-proof, sealed lead-acid battery with suspended electrolyte.
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at the end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)
Supplied with:
CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual
RoHS compliance: Conformity to some of the strictest environmental regulations in the world makes it more environmentally friendly at the end of life. (RoHS restricts the use of lead, mercury, cadmium, hexavalent chromium, PBB and PBDE)
Recyclability: The entire package is made from recycled materials (note: the traditional Styrofoam support has even been replaced by cardboard)
Supplied with:
CD with software, Cord management straps, Telephone Cable, USB Cable (RJ45 to USB-male), User Manual
Features and Benefits
High-efficiency charger
The entire package is made from recycled materials
LED indicator and audible alarms
Power saving sockets
Nominal output voltage is 230V
8 outlet of 10A current rating
Output socket type E 3-Pin
RJ45/USB communications
Operating frequency ranges between 50Hz and 60Hz
Operating temperature ranges between 0°C and 40°C
The entire package is made from recycled materials
LED indicator and audible alarms
Power saving sockets
Nominal output voltage is 230V
8 outlet of 10A current rating
Output socket type E 3-Pin
RJ45/USB communications
Operating frequency ranges between 50Hz and 60Hz
Operating temperature ranges between 0°C and 40°C
Applications
PC
Home networking (wireless router, modem)
Televisions
Gaming consoles
Projectors with impulse power
POS equipment
Networking storage (NAS)
Landline cordless phone
Home networking (wireless router, modem)
Televisions
Gaming consoles
Projectors with impulse power
POS equipment
Networking storage (NAS)
Landline cordless phone
Certifications
REACH complaint
CE
GS Mark approved
CE
GS Mark approved
Specifications
Attribute | Value |
---|---|
Model | Power-Saving Back-UPS ES |
Power Rating | 405W |
VA Rating | 700VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Offline |
Current Rating | 10A |
Length | 89mm |
Width | 311mm |
Depth | 224mm |