- RS Stock No.:
- 768-8878
- Mfr. Part No.:
- SDH 2200 ER
- Manufacturer:
- Riello
Discontinued product
- RS Stock No.:
- 768-8878
- Mfr. Part No.:
- SDH 2200 ER
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Riello UPS Sentinel Dual Low Power SDH 2200ER Uninterruptible Power Supply, 2200VA (1.98kW) (Extended Runtime Version)
Extended runtime version of the SDH 2200. Capable of a high-quality output voltage even with non-linear loads, the Sentinel Dual Low Power SDH 2200 from Riello UPS is a power supply designed to protect blade servers and storage, VoIP telephone systems, IT network, and industrial machinery. This versatile single-phase, plug and play product can be installed as a floor-standing tower or rack mounted in 19 inch cabinets, and comes with hot swappable batteries and in-built battery testing functionality for added reliability. Capable of achieving 92% operating efficiency, it comes with several programmable operating modes to enhance performance and minimise power consumption. PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES AND WILL REQUIRE A SEPARATE BATTERY BOX
Versatile installation as either 2U rackmount or freestanding tower
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES
Designed to handle non-linear loads such as blade servers
Compact design makes it ideal for Edge applications
ECO and Smart Active operating modes reduce power consumption
Prioritise critical loads thanks to EnergyShare sockets
Rotating LCD display panel shows UPS status, load and battery levels
Eligible for Riello UPS 5 year extended warranty
PLEASE NOTE EXTENDED RUNTIME VERSIONS DO NOT INCLUDE INTERNAL BATTERIES
Note
Is not supplied with a battery pack
Specifications
Attribute | Value |
---|---|
Model | Sentinel Dual |
Power Rating | 1.76kW |
VA Rating | 2200VA |
Input Voltage | 220 V ac, 230 V ac, 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 9 |
Type | Line Interactive, Online |
Length | 87mm |
Width | 450mm |
Depth | 625mm |