- RS Stock No.:
- 144-8598
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-8598
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro USB 3.1 PD20V5AEmark C-C Male /Male Cable
The 3.1 Emark cable adds 10 Gbit/s of speed using more effective data encoding delivering twice the effective data through-put performance of existing SuperSpeed USB over enhanced, fully backward compatible USB connectors and cables.
Features and Benefits
High quality
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Data transfer suitability rate 10 Gbit/s
20 V /5A USB Power Delivery support
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Data transfer suitability rate 10 Gbit/s
20 V /5A USB Power Delivery support
Specifications
Attribute | Value |
---|---|
Length | 0.5m |
USB Version | USB 3.1 |
Sheath Colour | White |