Startech USB 2.0 Cable, 300mm
- RS Stock No.:
- 186-2831
- Mfr. Part No.:
- UUSBHAUB1
- Manufacturer:
- Startech
Discontinued product
- RS Stock No.:
- 186-2831
- Mfr. Part No.:
- UUSBHAUB1
- Manufacturer:
- Startech
- COO (Country of Origin):
- CN
UUSBHAUB1 USB to Micro USB Cable
The UUSBHAUB1 1-foot USB A to Micro USB cable features one USB A male connector, and one Micro-B male connector, providing a high quality connection to USB 2.0 mobile devices (such as BlackBerry® or Android-based cellular phones, digital cameras, Tablet PC devices and GPS systems) that use a Micro USB connector to a USB capable computer for everyday tasks such as data synchronization and file transfers.
This high quality cable is backed by StarTech.com's Lifetime Warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.
This high quality cable is backed by StarTech.com's Lifetime Warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.
Features & Benefits
Supports high speed data transfer rates up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
High quality USB 'A' and USB 'Micro-B connectors
Durable PVC construction
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device
Short cable length provides maximum portability, making this an easy solution to store in a laptop bag or carrying case
Backed by StarTech.com lifetime warranty
Aluminum-Mylar Foil with Braided Shielding
High quality USB 'A' and USB 'Micro-B connectors
Durable PVC construction
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device
Short cable length provides maximum portability, making this an easy solution to store in a laptop bag or carrying case
Backed by StarTech.com lifetime warranty
Applications
An ideal replacement cable for connecting mobile devices to a USB capable computer
The UUSBHAUB1 1-foot USB A to Micro USB cable features one USB A male connector, and one Micro-B male connector, providing a high quality connection to USB 2.0 mobile devices (such as BlackBerry® or Android-based cellular phones, digital cameras, Tablet PC devices and GPS systems) that use a Micro USB connector to a USB capable computer for everyday tasks such as data synchronization and file transfers.
This high quality cable is ensure dependable, long-lasting connections between Micro USB and USB devices.
This high quality cable is ensure dependable, long-lasting connections between Micro USB and USB devices.
Whats in the package?
1ft Micro USB Cable - A to Micro B
Attribute | Value |
---|---|
Length | 300mm |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE |