- RS Stock No.:
- 186-3188
- Mfr. Part No.:
- USBMBADAPT2
- Manufacturer:
- StarTech.com
2 In stock for delivery within 2 working days
Added
Price Each
€12.35
(exc. VAT)
€15.19
(inc. VAT)
Units | Per unit |
1 + | €12.35 |
- RS Stock No.:
- 186-3188
- Mfr. Part No.:
- USBMBADAPT2
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com 2 Port USB Motherboard Header Adapter
This USB A to USB Motherboard 4-Pin Header plugs directly into a motherboard USB header, providing two standard USB A female ports.
A cost-effective solution for any application requiring internal USB 2.0 female ports, including using a bootable USB flash drive as a SSD or collecting data in embedded applications.
A cost-effective solution for any application requiring internal USB 2.0 female ports, including using a bootable USB flash drive as a SSD or collecting data in embedded applications.
Features & Benefits
Converts a motherboard USB connector into two USB A Female ports
Easy to use and install
Backed by StarTech.com's lifetime warranty
Easy to use and install
Backed by StarTech.com's lifetime warranty
Applications
This USB A to USB Motherboard 4-Pin Header plugs directly into a motherboard USB header, providing two standard USB A female ports.
A cost-effective solution for any application requiring internal USB 2.0 female ports, including using a bootable USB flash drive as a SSD or collecting data in embedded applications.
A cost-effective solution for any application requiring internal USB 2.0 female ports, including using a bootable USB flash drive as a SSD or collecting data in embedded applications.
Whats in the package?
2 Port USB Motherboard Header Adapter
Specifications
Attribute | Value |
---|---|
USB Type | A |
USB Version | 2.0 |
Number of Ports | 2 |