Startech Male USB A to Male USB Micro B USB Cable, 0.9m

  • RS Stock No. 193-2853
  • Mfr. Part No. USB3SAUB3BK
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

3ft Black SuperSpeed USB 3.0 cable (A- Micro B, male-male) offers a durable, high quality connection that harnesses the full capability of the USB 3.0 standard.Designed for next-generation "SuperSpeed" USB device connections, the 3ft USB 3.0 cable offers a throughput of up to 5Gbps when used with a USB 3.0 host and device - an astounding 10x the capability of USB 2.0 (480Mbps).Our 3ft USB 3.0 cable features high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.The USB3SAUB3BK 3ft USB 3.0 cable is providing guaranteed quality and reliability.

Molded connectors with strain relief
Applications
Connecting Micro USB 3.0 devices to a SuperSpeed USB 3.0 compatible PC or Notebook

Specifications
Attribute Value
Connector A Male USB A
Connector B Male USB Micro B
Length 0.9m
Sheath Colour Black
Standards Met CE, REACH
3 In stock for delivery within 2 working days
Unit of sale: Each
9.79
(exc. VAT)
11.85
(inc. VAT)
units
Per unit
1 +
€9.79
Related Products
Star Techcom's professional line of 2-in-1 USB KVM ...
Description:
Star Techcom's professional line of 2-in-1 USB KVM switch cables are specifically designed to work with your Star View or Server Remote Control KVM switch, integrating the necessary USB and VGA connections into a single cable - reducing tangles while ...
The SVUSB2N1_10 10ft 2-in-1 USB + VGA KVM ...
Description:
The SVUSB2N1_10 10ft 2-in-1 USB + VGA KVM switch Cable is constructed of high quality materials and is expertly designed to ensure crystal clear display quality, and reliable connectionsOur universal USB KVM switch cables prevent tangles and keep your workspace ...
The UUSBHAUB1LA 1-foot USB-A to Micro-B Cable provides ...
Description:
The UUSBHAUB1LA 1-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 20 mobile devices (such as Black Berry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable ...
The USB2HABM3RA 3ft USB to Right Angle Mini ...
Description:
The USB2HABM3RA 3ft USB to Right Angle Mini USB Cable provides a high quality connection between your Mini USB 20 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and your PC or Mac® computer, for everyday tasks such ...