- RS Stock No.:
- 251-9753
- Mfr. Part No.:
- 1064134405
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 251-9753
- Mfr. Part No.:
- 1064134405
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex 106225 series OptoUSB USB 3.1 Type A-to-Type C active optical cable has a cable length of 5 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
Fiber (Core/Cladding) 50/125μm
Specifications
Attribute | Value |
---|---|
Length | 5m |
Connector 1 | USB A |
Connector 2 | USB C |
USB Cable Type | USB Cable |
Connector 1 Gender | Male |
Connector 2 Gender | Male |