Amphenol Vertical, Cable Mount, Socket 2.0 IP67 USB Connector
- RS Stock No.:
- 217-3919
- Mfr. Part No.:
- MRUAF411000
- Manufacturer:
- Amphenol
View all USB Connectors
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 58)
€9.859
(exc. VAT)
€12.127
(inc. VAT)
units | Per unit | Per Box* |
58 + | €9.859 | €571.822 |
*price indicative |
- RS Stock No.:
- 217-3919
- Mfr. Part No.:
- MRUAF411000
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol MRU series of USB 2.0 type A connectors provide IP67 protection for enclosures per IEC 60529. It is with data rates up to 480Mb/s and designed to provide a standard USB interface for enclosures exposed to harsh environments.
Current rating 1.5A
RoHS compliant
Operating Temperature -45°C to +85°C
RoHS compliant
Operating Temperature -45°C to +85°C
Specifications
Attribute | Value |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Cable |
USB Version | 2.0 |
Body Orientation | Vertical |
IP Rating | IP67 |
Series | MRU |