USB-to-UART Bridge Controller SSOP28

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB Controllers, Full-Speed USB Peripherals, USB to UART Controller, Cypress Semiconductor

Note

UART is a Universal Asynchronous Receiver/Transmitter.

Universal Serial Bus (USB) Integration
Full-Speed USB peripheral compliant with USB2.0 specification

Support for bus-powered and self-powered configurations
3 endpoints (1 Interrupt IN, 1 Bulk OUT and 1 Bulk IN)
Integrated USB transceiver, 1.5 kΩ pull-up resistor on D+ line
Universal Asynchronous Receiver Transmitter (UART)
Baud rate generation (300 to 230400)
Data format:
8 data bits
1 stop bit
No parity, even parity or odd parity
Support for Parity, Overrun and Framing errors
Supports flow control using CTS,RTS,DTR, DSR
LED signals to indicate activity on TxD and RxD lines
Full device operation from a single voltage supply of 3.3 V or 5 V
Low power consumption in suspend mode
225 μA at 5 V operating voltage
207 μA at 3.3 V operating voltage
Integrated 24 MHz oscillator
Integrated 3.3 V regulator
Integrated flash to store device configuration
Software support for ease of development
Configuration utility to program device parameters such as VID, PID and string descriptors
Certified Cypress VCP driver for Windows (8 / 7 / Vista / XP)
Support for device drivers for Android, Mac, Linux, Window CE 4.2, 5.0, 6.0
28-pin SSOP 10 mm ´ 7.5 mm, package
Temperature grade
Commercial operating temperature range of 0 °C to +70 °C

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

110 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 2)
5.52
(exc. VAT)
6.79
(inc. VAT)
units
Per unit
Per Pack*
2 - 8
€5.52
€11.04
10 - 48
€4.94
€9.88
50 - 98
€4.445
€8.89
100 - 498
€4.045
€8.09
500 +
€2.96
€5.92
*price indicative
Packaging Options:
Related Products
From European Thermodynamics, the Adaptive® JUNIOR PID controlled ...
Description:
From European Thermodynamics, the Adaptive® JUNIOR PID controlled pulse width modulator (PWM)This temperature controller has been designed for heating and cooling of thermoelectric assemblies requiring a reliable bidirectional drive source for accurate temperature control. The Adaptive® JUNIOR features 4 type ...
Quick integration with relays, variable speed drives, PLC ...
Description:
Quick integration with relays, variable speed drives, PLC and HMIEasy installation with key pad or software Free “Zelio control soft” software downloadable at wwwschneider-electric.co.uk Inbuilt Modbus communication for easy data exchange with other automation products Single cable for connection with ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...
The FTDI Chip FT230X and FT234XD are Ful ...
Description:
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices The FT231X is a Full Speed USB to Full Handshake UART interface.They have a fully integrated MTP memory and an integrated clock circuit which ...